
This 24-position through-hole header features a 2.54mm pitch and is constructed with 24 bronze contacts plated with gold. The header is designed for use in applications where a high level of reliability is required, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is compliant with RoHS regulations and is suitable for use in a variety of industries. The contacts are gold plated for corrosion resistance and have a square shape. The header is also available in a shrouded version.
Samtec HTSW-124-15-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-124-15-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
