
This 56-contact, 2-row through hole header features a 2.54mm pitch and gold plated contacts. It is manufactured by Samtec and is compliant with RoHS standards. The header is made of bronze and has a solder termination. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |