
The Samtec HTSW series header features 30 male bronze contacts with a tin plating, arranged in a single row with a 2.54mm pitch. This header is designed for through hole mounting and meets the requirements of the RoHS standards. However, it is not compliant with SVHC regulations. The HTSW series is available in various configurations, but the specific part number HTSW-130-23-T-S is a 30-contact, 2.54mm pitch, through hole header.
Sign in to ask questions about the Samtec HTSW-130-23-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-130-23-T-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-130-23-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.