
This Samtec HTSW-134-30-F-T header features 102 bronze contacts with gold plating, arranged in a 3-row configuration. It is designed for through-hole mounting and is packaged in bulk. The header has a pitch of 2.54mm and is terminated with solder. The product is compliant with RoHS regulations but does not meet Reach SVHC standards. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 102 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
