
This 35-position shrouded through-hole header features a 2.54mm pitch and is constructed with tin plated bronze contacts. The header is designed for use in applications where a high level of reliability and durability is required. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is compliant with RoHS regulations and is suitable for use in a variety of industries.
Samtec HTSW-135-14-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-135-14-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.