
This Samtec HTSW-136-30-F-D header features 72 gold plated bronze contacts with a 2.54mm pitch, packaged in bulk. It is designed for through hole mounting and is compliant with RoHS regulations. The header is not radiation hardened and is not SVHC compliant. It is available in a shrouded and unshrouded configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-136-30-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-136-30-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.