This Samtec HTSW-140-22-G-D-RA is an 80-contact, 2-row through-hole header with gold-plated contacts and a 2.54mm pitch. It is packaged in bulk and features a bronze contact material. The header is not radiation hardened and is not compliant with Reach SVHC regulations. It is, however, compliant with RoHS regulations. The header is designed for use in applications where a through-hole mount is required.
Samtec HTSW-140-22-G-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.