
This Samtec HTSW-140-22-L-D header features 80 bronze contacts with gold plating, arranged in two rows with a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant but does not meet Reach SVHC standards. It is not radiation hardened.
Sign in to ask questions about the Samtec HTSW-140-22-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-140-22-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-140-22-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
