
This 40-position shrouded header features 40 square male pins with a gold contact finish and gold plating. It is made from bronze and has a natural polymer insulation material. The header is designed for through-hole mounting and has a maximum operating temperature of 125°C. It meets UL94 V-0 flammability standards and is RoHS compliant.
Sign in to ask questions about the Samtec HTSW-140-22-L-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-140-22-L-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-140-22-L-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.