
This 80-contact 2-row through-hole header features a 2.54mm pitch and is plated with tin. It is compliant with RoHS regulations and is available in bulk packaging. The header is designed for use in applications where a high-density connection is required, and its through-hole termination allows for easy mounting to a printed circuit board.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-140-22-T-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-140-22-T-D-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-140-22-T-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
