
This 45-contact male through-hole header features a 2.54mm pitch and is plated with gold. The contacts are made of bronze. It is designed for use in applications where a secure connection is required. The header is RoHS compliant, but does not meet the requirements for SVHC compliance. It is suitable for use in a variety of electronic devices.
Sign in to ask questions about the Samtec HTSW-145-14-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-145-14-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 45 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-145-14-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.