
This 50-position square male pin header features a contact finish of gold on mating surfaces, with a bronze contact material and gold plating. It has a natural insulation color and is made of polymer. The header is designed for through-hole mounting and has a pitch of 2.54mm. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The header is part of the HTSW series from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-150-14-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-150-14-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
