
This 100-contact, 2-row through-hole header features gold-plated contacts and a 2.54mm pitch. It is designed for use in applications where a reliable and durable connection is required. The header is compliant with RoHS regulations and is available in bulk packaging. It is suitable for use in a variety of industries, including electronics and aerospace.
Samtec HTSW-150-21-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-150-21-L-D to view detailed technical specifications.
No datasheet is available for this part.