
This Samtec HTSW-150-29-T-T header features 150 tin plated bronze contacts with a 2.54mm pitch, arranged in 3 rows. It is designed for through-hole mounting and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is not SVHC compliant, but its RoHS compliance indicates it meets EU regulations for hazardous substances.
Samtec HTSW-150-29-T-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-150-29-T-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.