
This Samtec header features 150 bronze contacts with gold plating, arranged in a 3-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is not radiation hardened and is not compliant with SVHC regulations. It meets RoHS standards and is suitable for solder termination.
Sign in to ask questions about the Samtec HTSW-150-42-F-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-150-42-F-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-150-42-F-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.