
This 3-contact through hole header features gold plating, a 5.08mm pitch, and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is designed for use in applications where a through hole mount is required.
Samtec HTSW-203-05-S-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-203-05-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.