
This unshrouded HDR header features 3 contacts with a 5.08mm terminal pitch, suitable for through hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius. The header has a maximum current rating of 6.3 amps per contact and a maximum voltage rating of 550VAC. The header measures 5.21mm in height and has a mating length of 2.67mm.
Samtec HTSW-203-06-F-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 5.21mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HTSW-203-06-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.