
This Samtec HTSW-203-06-G-S header is a through hole connector with three gold plated contacts and a 5.08mm pitch. It is packaged in bulk and features a bronze contact material. The header is not radiation hardened and is suitable for use in applications where RoHS compliance is required.
Samtec HTSW-203-06-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-203-06-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.