
This 6-contact shrouded header features a 5.08mm pitch and is designed for through hole mounting. The contacts are plated with gold, and the header is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Samtec HTSW-203-07-S-Q technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-203-07-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.