
This 3-contact male header features a through-hole mount and a 5.08mm pitch. It is plated with gold and made from bronze. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Samtec HTSW-203-08-L-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-203-08-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.