This is a 3-contact through-hole connector with a 5.08mm pitch, featuring a tin plated bronze contact material and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a male gender and is not radiation hardened.
Samtec HTSW-203-12-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-203-12-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.