
This 3-contact header features a tin plating and a through-hole mount. It is available in bulk packaging with a pitch of 5.08mm. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec HTSW-203-14-TM-S technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-203-14-TM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.