This 3-contact shrouded header features a through hole mount and a 5.08mm pitch. The contacts are made of bronze with a tin plating. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Samtec HTSW-203-21-T-S-RE technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-203-21-T-S-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.