This 6-position shrouded header features a 5.08mm pitch and is designed for through hole mounting. It is constructed with a bronze contact material and features a gold contact finish. The header is made from a polymer insulation material and has a natural insulation color. It is rated for operation between -55°C and 125°C and is compliant with the RoHS directive.
Samtec HTSW-203-22-S-D-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-203-22-S-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.