The HTSW-203-22-S-D-RA is a 6-contact, 2-row through hole connector with gold plating and a 5.08mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and features a solder termination. It is suitable for general use and is manufactured by Samtec.
Samtec HTSW-203-22-S-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-203-22-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.