This is a 3-contact through-hole header with a gold plated contact material and a 5.08mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and features a solder termination. It is suitable for use in applications where a reliable connection is required.
Samtec HTSW-203-25-G-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-203-25-G-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.