
This 3-contact shrouded header features a through hole mount and a 5.08mm pitch. It has a gold plating and is available in bulk packaging. The header is RoHS compliant and suitable for use in applications where solder termination is required.
Samtec HTSW-203-25-H-S-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-203-25-H-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.