This 3-contact through-hole connector features a 5.08mm pitch and is plated with tin. The contacts are made of bronze. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened.
Samtec HTSW-203-27-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-203-27-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.