
This 6-contact shrouded header features gold plating and a 5.08mm pitch. It is designed for through hole mount and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened.
Samtec HTSW-203-28-S-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-203-28-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.