
This 4-contact male through-hole header features a bronze contact material with gold plating, suitable for applications where reliability and conductivity are critical. The header is designed for use in through-hole mounting, with a pitch of 5.08mm and a packaging style of bulk. It is compliant with RoHS regulations, making it a suitable choice for environmentally friendly designs.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |