
This Samtec HTSW-204-08-S-Q-RA header features 8 male pin contacts with a gold finish and bronze material, arranged in a 12-position, 3-row configuration. It has a maximum operating temperature of 125°C and a minimum of -55°C. The header is made of polymer insulation and has a natural color. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The header is available in bulk packaging with a 5.08mm pitch and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 12 |
| Number of Positions Loaded | 8 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |