
This 4-contact through-hole connector features a 5.08mm pitch and is plated with tin. It is compliant with RoHS regulations and has a contact material of bronze. The connector is packaged in bulk and has a termination of solder.
Samtec HTSW-204-08-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-204-08-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.