
The HTSW-204-09-T-S-LA is a 4-position through hole male pin connector with a 5.08mm pitch, suitable for operating temperatures between -55°C and 105°C. It features a contact finish of tin and a contact material of bronze, with a flammability rating of UL94 V-0. The connector is RoHS compliant and has a natural insulation color with a polymer insulation material. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |