
This Samtec HTSW-204-09-T-S-RA header features 4 male contacts with a 5.08mm pitch, made from tin plated bronze. It is designed for through hole mounting and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of applications. The contacts are not radiation hardened, but the header is suitable for use in a range of operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-204-09-T-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-204-09-T-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.