
This 8-contact male header features a 2-row configuration with a 5.08mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The contact plating is gold, and the termination is solder. The header is RoHS compliant and not radiation hardened.
Samtec HTSW-204-10-S-Q-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-204-10-S-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.