This 8-contact shrouded header features a 2-row configuration with a 5.08mm pitch and is designed for through hole mounting. The contacts are plated with gold and are RoHS compliant. The header is packaged in bulk and is not radiation hardened.
Samtec HTSW-204-14-S-Q technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-204-14-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.