
This 4-contact through-hole header features a gold-plated bronze contact material and a 5.08mm pitch. It is designed for use in applications where a secure connection is required and is compliant with RoHS regulations. The header is available in bulk packaging and is suitable for use in a variety of industries.
Samtec HTSW-204-19-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-204-19-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.