
This 8-position through hole connector features 8 male pin contacts with a gold finish and a bronze material. It is made from a polymer insulation material with a natural color and is compliant with RoHS regulations. The operating temperature range is -55°C to 125°C, and it is rated for UL94 V-0 flammability. The connector is packaged in bulk and has a 5.08mm pitch.
Samtec HTSW-204-22-S-Q-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 12 |
| Number of Positions Loaded | 8 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-204-22-S-Q-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.