
This 4-pin through hole header features gold contact plating on bronze contacts with a square shape and male pin type. It has a flammability rating of UL94 V-0 and is RoHS compliant. The header is available in bulk packaging and has a natural polymer insulation material with a 5.08mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-204-25-F-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-204-25-F-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.