
This 4-position through hole connector features a gold contact finish with a bronze base and a gold plating. It has a square contact shape and a male pin type. The connector is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is available in bulk packaging and has a 5.08mm pitch. The connector is not radiation hardened and has a natural insulation color made of polymer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-204-25-L-S-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-204-25-L-S-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.