
This 4-pin through hole header features a square male pin contact with a tin plating and a bronze contact material. It is rated for operation between -55°C and 105°C and is compliant with RoHS regulations. The header is packaged in bulk and has a natural polymer insulation material.
Samtec HTSW-204-27-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-204-27-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.