
The HTSW-204-27-T-S-RE is a 4-position through-hole header from Samtec. It features a contact finish of tin on mating contacts, made of bronze with a tin plating. The header has a square contact shape and a male pin contact type. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is RoHS compliant and has a packaging of bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-204-27-T-S-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-204-27-T-S-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.