This 5-pin shrouded header features a gold-plated bronze contact with a square shape and male pin type. It has a natural polymer insulation material and a UL94 V-0 flammability rating. The header is designed for through-hole mounting and is suitable for operating temperatures between -55°C and 125°C.
Samtec HTSW-205-05-SM-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-205-05-SM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.