
The HTSW-205-16-F-Q-LA is a 10-contact, 15-position, 3-row through-hole connector from Samtec. It features a gold-plated bronze contact with a gold finish and a square shape. The connector has a natural polymer insulation material and a UL94 V-0 flammability rating. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The HTSW-205-16-F-Q-LA is available in bulk packaging with a 5.08mm pitch.
Samtec HTSW-205-16-F-Q-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 15 |
| Number of Positions Loaded | 10 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-205-16-F-Q-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.