
This Samtec HTSW-205-22-F-Q-LA connector features 10 male pins with a square shape and gold plating, suitable for through-hole mounting. It has a natural polymer insulation material and is rated for operation between -55°C and 125°C. The connector is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
Samtec HTSW-205-22-F-Q-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 15 |
| Number of Positions Loaded | 10 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-205-22-F-Q-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.