
This Samtec HTSW-205-25-G-Q-LA is a 10-position, 15-position shrouded header with a 5.08mm pitch. It is designed for through-hole mounting and features a gold-plated contact finish. The header is made of bronze with a gold plating and has a square contact shape. It is rated for operation between -55°C and 125°C and is compliant with UL94 V-0 flammability standards. The header is available in bulk packaging and is RoHS compliant.
Samtec HTSW-205-25-G-Q-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 15 |
| Number of Positions Loaded | 10 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-205-25-G-Q-LA to view detailed technical specifications.
No datasheet is available for this part.