
The HTSW-206-08-S-Q-RA is a 12-position, 18-position, 3-row through hole male pin connector from Samtec. It features a gold-plated bronze contact with a square shape and a natural polymer insulation material. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The connector is packaged in bulk and has a pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-206-08-S-Q-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-206-08-S-Q-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 18 |
| Number of Positions Loaded | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-206-08-S-Q-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.