
This 14-position, 21-position, 3-row through-hole connector features 14 male pins with a 5.08mm pitch. The contacts are made of bronze with a gold plating and a gold mating finish. The connector is made of a polymer insulation material with a natural color and is UL94 V-0 flammability rated. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Samtec HTSW-207-22-G-Q-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 21 |
| Number of Positions Loaded | 14 |
| Number of Rows | 3 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-207-22-G-Q-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.