This 9-contact male through-hole header features a 5.08mm pitch and is plated with tin. The contact material is bronze, and the termination is solder. The header is packaged in bulk and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Samtec HTSW-209-08-T-S-LA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-08-T-S-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.