This 9-contact male through-hole connector features a bronze contact material and tin plating. It is designed for use in applications where a high level of reliability is required. The connector is packaged in bulk and is compliant with RoHS regulations. It is suitable for use in general electronic applications.
Samtec HTSW-209-08-T-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-209-08-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.